• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct KDS2L100 LED indicator light White, Black Bulk

1/2
Packaging type
Bulk
Product type
LED indicator light
Connection
Type C CEE 7/16 plug 1.5 mm
Factory colour
White
Black
Operating voltage
24 - 28 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bulk

Product type

LED indicator light

Factory colour

White

Black

Operating voltage

24 - 28 V DC

Min. operating voltage

24 V DC

Max. operating voltage

28 V DC

Case colour

White

Material

PA

PVC

Copper

Connection

Type C CEE 7/16 plug 1.5 mm

Dim

(Ø x H) 10 mm x 10 mm

Length

48 mm

Width

10 mm

Height

10 mm

(Ø)

10 mm

Min. temperature

-30 °C

Max. temperature

70 °C

RoHS-compliant

Yes

Content

1 pc(s)

Moisture Sensitiviy Level (MSL)

1

Documents & Downloads

Datasheet

Datasheet 2435438 Signal Construct KDS2L100 LED indicator light White, Black Bulk

User & Safety Instructions

User & Safety Instructions 2435438 Signal Construct KDS2L100 LED indicator light White, Black Bulk

Description

Pluggable connection cables for
Solder/plug flag 1.5 x 0.3 mm to the
Lamp series SK05/06 and series SM06. Grid: 2 x 0.22 mm², AWG24
Ends stripped approx. 6 mm and tin
bound.

This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)