
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Signal Construct MCRE148374 LED indicator light Ultra green E14 24 V DC, 24 V AC 37000 mcd
Our service for you
Technical specifications
- Long lifetime (over 50,000 hours)
- Product type
LED indicator light
- Type
MCRE148374
- Factory colour
Ultra green
- Operating voltage
24 V DC
24 V AC
E14
- Light intensity I(V)
37000 mcd
- Radiation angle
40°
- Dim
(Ø x L) 16 mm x 37 mm
- Length
37 mm
- (Ø)
16 mm
50000 h
- RoHS-compliant
Yes
- Content
1 pc(s)
0.9 W
0.9 W
- Operating voltage
24 V DC/AC
Documents & Downloads
Datasheet
Datasheet 150581 Signal Construct MCRE148374 LED indicator light Ultra green E14 24 V DC, 24 V AC 37000 mcd
Conformity certificate
Conformity certificate 150581 Signal Construct MCRE148374 LED indicator light Ultra green E14 24 V DC, 24 V AC 37000 mcd
Description
This LED lamp for DC/AC operation is suitable as a full replacement for a light bulb. Long service life of 50,000 hours. Energy saving through low power consumption.























