• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct MEDB2564 LED indicator light White BA9s 24 V DC 11 mA 2000 mcd 428 mlm

1/2
Product type
LED indicator light
Operating voltage
24 V DC
Base
BA9s
Operating current
11 mA
Light intensity I(V)
2000 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct MEDB2564 LED indicator light White BA9s 24 V DC 11 mA 2000 mcd 428 mlm

Our service for you

Technical specifications

  • LED Ø: 3 mm
Product type

LED indicator light

Type

MEDB2564

Factory colour

White

Operating voltage

24 V DC

BA9s

Operating current

11 mA

Head Ø

3 mm

Light intensity I(V)

2000 mcd

Colour temperature

6000 K

Radiation angle

60°

LED features

LED 3 mm

Dim

(Ø x H) 10 mm x 25 mm

Height

25 mm

(Ø)

10 mm

Min. temperature

-20 °C

Max. temperature

80 °C

RoHS-compliant

Yes

Type (LEDs)

White

Content

1 pc(s)

6000 K

Colour temperature range

6000 K

Luminous flux (Φ)

428 mlm

Operating current

11 mA

Temperature range

-20 - +80 °C

Operating voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 725790 Signal Construct MEDB2564 LED indicator light White BA9s 24 V DC 11 mA 2000 mcd 428 mlm

User & Safety Instructions

User & Safety Instructions 725790 Signal Construct MEDB2564 LED indicator light White BA9s 24 V DC 11 mA 2000 mcd 428 mlm

Description

These LED indicators replace conventional scale, wedge based or neon lamps with the advantage of high shock and vibration resistance and extremely long life. The cold white light with low, almost invisible proportion of blue is emitted from a chip.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)