• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct MELB2264 LED indicator light White 24 V DC

1/2
Image similar
Product type
LED indicator light
Operating voltage
24 V DC
Operating current
15 mA
Type
MELB 2264
Factory colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 7.99
-40 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct MELB2264 LED indicator light White 24 V DC

Our service for you

Technical specifications

Product type

LED indicator light

Type

MELB 2264

Factory colour

White

Operating voltage

24 V DC

Operating current

15 mA

Case colour

White

Radiation angle

60°

RoHS-compliant

Yes

Type (LEDs)

White

Content

1 pc(s)

Operating voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 150578 Signal Construct MELB2264 LED indicator light White 24 V DC

User & Safety Instructions

User & Safety Instructions 150578 Signal Construct MELB2264 LED indicator light White 24 V DC

Description

Narrow beam LEDs with typically 2 to 7 cd (depending on colour) together with the optical lens achieve up to 10 times brightness and recognition over great distances.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)