Image similar
LED festoon
MSOC 083154 U
Warm white
24 V AC
24 V DC
28, 28 V AC, V DC (max)
28 V AC
28 V DC
S8
23.70 mA
160°
(Ø x L) 8 mm x 31 mm
31 mm
8 mm
60000 h
-30 °C
+50 °C
Yes
1-Chip
1 pc(s)
570 mW
16.60 lm
Datasheet 1646181 Signal Construct MSOC083154HE LED festoon Warm white S8 24 V AC, 24 V DC 16.60 lm
€ 11.48*
The necessary accessories are required to use the article as described.