
Number
Total (€ 6.99 / piece)
€ 7.99
-13 %
€ 6.99
incl. VAT
14-day return policy included
Highlights & Details
Signal Construct MWCB22749 LED indicator light Ultra green BA9s 24 V DC, 24 V AC
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
MWCB 22749
- Factory colour
Ultra green
- Operating voltage
24 V DC
24 V AC
BA9s
- Radiation angle
160°
- Dim
(Ø x L) 9.5 mm x 22 mm
- Length
22 mm
- (Ø)
9.5 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
0.432 W
0.4 W
- Operating voltage
24 V DC/AC
Documents & Downloads
Datasheet
Datasheet 150603 Signal Construct MWCB22749 LED indicator light Ultra green BA9s 24 V DC, 24 V AC
User & Safety Instructions
User & Safety Instructions 150603 Signal Construct MWCB22749 LED indicator light Ultra green BA9s 24 V DC, 24 V AC
Description
Special combination of reflector and concave lens which produces radiation characteristics similar to those of a multi-chip LED. Integrated series resistor with standard two-way capacitor for AC/DC operation. Insulated part in light colour.






















