
Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Highlights & Details
Signal Construct MWCE22049 LED indicator light Red E10 24 V DC, 24 V AC
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
MWCE22049
- Factory colour
Red
- Operating voltage
24 V DC
24 V AC
- Operating voltage
24, 24 - 28, 28 V DC, V AC
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
28 V DC
28 V AC
E10
- Radiation angle
160°
- LED features
with diffusor
- Dim
(Ø x H) 9.5 mm x 22 mm
- Height
22 mm
- (Ø)
9.5 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Operating voltage
24 -28 V/AC/DC
Documents & Downloads
Datasheet
Datasheet 726346 Signal Construct MWCE22049 LED indicator light Red E10 24 V DC, 24 V AC
User & Safety Instructions
User & Safety Instructions 726346 Signal Construct MWCE22049 LED indicator light Red E10 24 V DC, 24 V AC
Description
Special combination of reflector and concave lens which produces radiation characteristics similar to those of a multi-chip LED. Integrated series resistor with standard two-way capacitor for AC/DC operation. Insulated part in light colour.






















