• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct MWCE5513 LED indicator light Yellow E5.5 18 V AC

Image similar
Product type
LED indicator light
Operating voltage
18 V AC
Base
E5.5
Type
MWCE5513
Factory colour
Yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct MWCE5513 LED indicator light Yellow E5.5 18 V AC

Our service for you

Technical specifications

Product type

LED indicator light

Type

MWCE5513

Factory colour

Yellow

Operating voltage

18 V AC

E5.5

Radiation angle

150°

Dim

(Ø x L) 5.6 mm x 16 mm

Length

16 mm

(Ø)

5.6 mm

RoHS-compliant

Yes

Content

1 pc(s)

Operating voltage

15 - 18 V/AC/12 V DC

Documents & Downloads

Datasheet

Datasheet 725804 Signal Construct MWCE5513 LED indicator light Yellow E5.5 18 V AC

Description

The LED chip integrated into a reflector head produces tremendous intensity with a very wide radiation angle.

Features

  • Integrated protective diode.

Hints

(Central contact = anode)

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)