• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct MWGB25649 LED bulb White BA9s 24 V DC/AC

1/2
Product type
LED bulb
Operating voltage
24 V DC/AC
Base
BA9s
Factory colour
White
Head Ø
9.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED bulb

Factory colour

White

Operating voltage

24 V DC/AC

BA9s

Head Ø

9.6 mm

Head height

25 mm

Colour temperature

4500K

Radiation angle

160°

LED features

4 Chip

Dim

(Ø x L) 10 mm x 25 mm

Length

25 mm

(Ø)

10 mm

100000

Min. temperature

+70 °C

Max. temperature

-30 °C

RoHS-compliant

Yes

Type (LEDs)

White

Content

1 pc(s)

4500 K

Colour temperature range

4500 K

Moisture Sensitiviy Level (MSL)

1

Documents & Downloads

Datasheet

Datasheet 2435483 Signal Construct MWGB25649 LED bulb White BA9s 24 V DC/AC

User & Safety Instructions

User & Safety Instructions 2435483 Signal Construct MWGB25649 LED bulb White BA9s 24 V DC/AC

Description

This multi-look LED lamp as a 4-chip
Design clearly Leuchtkraft
Standard 3W bulbs. By the
Control of the chip LED both a
Magnification of the radiation angle as well as on
High mechanical protection achieved. Dimensions: Ø9,6 mm / length 25 mm
Socket: BA9s.
OPERATING VOLTAGE 6V,12V,24V,42V,60V +15% AC/DC
130V, 230V +10% AC/DC

IMPORTANT!
The 130V types must not be
Elements with integrated series resistor for
Operation of 130V lamps. For
These applications are exclusively used
Of our standard 230V types.

This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)