• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct MWKB2248 LED bulb Blue BA9s 230 V AC

1/2
Product type
LED bulb
Operating voltage
230 V AC
Base
BA9s
Factory colour
Blue
Head Ø
9.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED bulb

Factory colour

Blue

Operating voltage

230 V AC

BA9s

Head Ø

9.7 mm

Head height

22 mm

Case colour

Blue

Radiation angle

160°

LED features

with diffusor

Dim

(Ø x L) 10 mm x 23 mm

Length

23 mm

(Ø)

10 mm

100000

Min. temperature

+70 °C

Max. temperature

-30 °C

RoHS-compliant

Yes

Type (LEDs)

Diffused

Content

1 pc(s)

Moisture Sensitiviy Level (MSL)

1

Documents & Downloads

Datasheet

Datasheet 2435498 Signal Construct MWKB2248 LED bulb Blue BA9s 230 V AC

User & Safety Instructions

User & Safety Instructions 2435498 Signal Construct MWKB2248 LED bulb Blue BA9s 230 V AC

Description

New Multi-Look® series with special lens
Diffuser for more homogeneous illumination of the
Lamp head and magnification of the
Beam angle. Dimensions: Ø9,7 mm / length 22 mm
Socket: BA9s.
OPERATING VOLTAGE 130V, 230V AC/DC

This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)