
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
Only 6 Piece(s) available
Technical specifications
- Product type
LED bulb
- Factory colour
Blue
- Operating voltage
230 V AC
E10
- Head Ø
9.7 mm
- Head height
22 mm
- Case colour
Blue
- Radiation angle
160°
- LED features
with diffusor
- Dim
(Ø x H) 10 mm x 22 mm
- Length
23 mm
- Width
9.7 mm
- Height
22 mm
- (Ø)
10 mm
100000
- Min. temperature
+70 °C
- Max. temperature
-30 °C
- RoHS-compliant
Yes
- Type (LEDs)
Diffused
- Content
1 pc(s)
- Moisture Sensitiviy Level (MSL)
1
Documents & Downloads
Datasheet
Datasheet 2435511 Signal Construct MWKE2248 LED bulb Blue E10 230 V AC
User & Safety Instructions
User & Safety Instructions 2435511 Signal Construct MWKE2248 LED bulb Blue E10 230 V AC
Description
New Multi-Look® series with special lens
Diffuser for more homogeneous illumination of the
Lamp head and magnification of the
Beam angle. Dimensions: Ø9,7 mm / length 22 mm
Socket: E10
OPERATING VOLTAGE 130V, 230V AC/DC
This text is machine translated.
Diffuser for more homogeneous illumination of the
Lamp head and magnification of the
Beam angle. Dimensions: Ø9,7 mm / length 22 mm
Socket: E10
OPERATING VOLTAGE 130V, 230V AC/DC
This text is machine translated.































