
Signal Construct MWME2509BR LED indicator light Red E10 12 V DC, 12 V AC, 24 V DC, 24 V AC, 48 V DC, 48 V AC 230 mcd
EAN:
Part number:
Item no:
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Multi-look LED E10 base
Technical specifications
- Product type
LED indicator light
- Type
MWME2509 BR
- Factory colour
Red
- Operating voltage
12 V DC
12 V AC
24 V DC
24 V AC
48 V DC
48 V AC
- Operating voltage
8, 8 - 48, 48 V DC, V AC
- Min. operating voltage
8 V DC
8 V AC
- Max. operating voltage
48 V DC
48 V AC
E10
- Operating current
20 mA
- Light intensity I(V)
230 mcd
- Radiation angle
160°
- Dim
(Ø x H) 9.7 mm x 25 mm
- Height
25 mm
- (Ø)
9.7 mm
60000 h
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 779419 Signal Construct MWME2509BR LED indicator light Red E10 12 V DC, 12 V AC, 24 V DC, 24 V AC, 48 V DC, 48 V AC 230 mcd























