1/3
LED indicator light
080245 SFEU
Red
24 V AC
24 V DC
12 mA
8 mm
0.80 mm
7 mm
Black
Brass
chrome plated
Screw and union
IP67 (front)
2400 mcd
160°
Type C CEE 7/16 plug 2.8 mm
38.04 mm
60000 h
-30 °C
+75 °C
Yes
1 pc(s)
Datasheet 1647011 Signal Construct SFEU080245 LED indicator light Red 24 V AC, 24 V DC 2400 mcd
User & Safety Instructions 1647011 Signal Construct SFEU080245 LED indicator light Red 24 V AC, 24 V DC 2400 mcd