• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SFEU081225 LED indicator light Yellow 12 V AC, 12 V DC 1800 mcd

1/3
Product type
LED indicator light
Operating voltage
12 V AC
12 V DC
Operating current
17 mA
Recess diameter
8 mm
IP rating
IP67 (front)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED signal lamp Ø 8 mm

Our service for you

Technical specifications

Product type

LED indicator light

Type

081225 SFEU

Factory colour

Yellow

Operating voltage

12 V AC

12 V DC

Operating current

17 mA

Recess diameter

8 mm

Head height

0.80 mm

Front panel thickness

7 mm

Case colour

Black

Material

Brass

Material properties

chrome plated

Mounting type

Screw and union

IP67 (front)

Light intensity I(V)

1800 mcd

Radiation angle

160°

Connection

Type C CEE 7/16 plug 2.8 mm

Length

38.04 mm

60000 h

Min. temperature

-30 °C

Max. temperature

+75 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1647012 Signal Construct SFEU081225 LED indicator light Yellow 12 V AC, 12 V DC 1800 mcd

User & Safety Instructions

User & Safety Instructions 1647012 Signal Construct SFEU081225 LED indicator light Yellow 12 V AC, 12 V DC 1800 mcd

Description

Hints

In AC operation, power consumption and power are halved.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)