
Image similar

LED indicator light
SKCD16712
Ultra green
12 V DC
12 - 14 V DC
12 V DC
14 V DC
14 mA
16 mm
Black
Screw
IP67
splashproof
Type C CEE 7/16 plug 2.8 mm
Yes
16 mm installed diameter · With reverse polarity protection diode · Flat plug connection 2.8 x 0.5 mm · Permissible voltage tolerance +15 %.
1 pc(s)
14 mA
Flat plug connection 2.8 x 0.5 mm
12 V DC
Datasheet 726079 Signal Construct SKCD16712 LED indicator light Ultra green 12 V DC 14 mA
Conformity certificate 726079 Signal Construct SKCD16712 LED indicator light Ultra green 12 V DC 14 mA