
Image similar

LED indicator light
SKCD16714
Ultra green
24 V DC
14 mA
16 mm
Black
Screw
IP67
splashproof
Type C CEE 7/16 plug 2.8 mm
Yes
16 mm installed diameter · With reverse polarity protection diode · Flat plug connection 2.8 x 0.5 mm · Permissible voltage tolerance +15 %.
1 pc(s)
14 mA
Flat plug connection 2.8 x 0.5 mm
24 V DC
Datasheet 726198 Signal Construct SKCD16714 LED indicator light Ultra green 24 V DC 14 mA
Conformity certificate 726198 Signal Construct SKCD16714 LED indicator light Ultra green 24 V DC 14 mA