
1/2
Image similar

LED indicator light
SKIU10028
Red
230 V AC
20 mA
10.2 mm
Arrow
Red
Polycarbonate (PC)
Snap-in
Symbol
Type C CEE 7/16 plug 2.8 mm
(Ø) 9.8 mm
9.8 mm
Yes
1 pc(s)
Coloured/transparent PC housing
Flat plug, 2.8 x 0.8 mm
230 V AC
Datasheet 157537 Signal Construct SKIU10028 LED indicator light Red Arrow 230 V AC
Conformity certificate 157537 Signal Construct SKIU10028 LED indicator light Red Arrow 230 V AC