


LED indicator light
SMBD14224
Green
24 V DC
15 mA
14 mm
16 mm
Green
Brass
Polycarbonate (PC)
Screw
200 mcd
Type C CEE 7/16 plug 2.8 mm
min 60000 h
-35 °C
75 °C
Yes
Polished chrome
1 pc(s)
Chrome-plated brass housing, PC insulated part in fluorescent colour
15 mA
14 mm
-35 - +75 °C
24 V DC
Datasheet 149721 Signal Construct SMBD14224 LED indicator light Green 24 V DC 15 mA 200 mcd
Conformity certificate 149721 Signal Construct SMBD14224 LED indicator light Green 24 V DC 15 mA 200 mcd