
Number
Total (€ 3.99 / piece)
€ 3.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Tray
- Product type
LED indicator light
- Factory colour
Green
- Operating voltage
7 V DC
- Operating voltage
24 - 28 V DC
- Min. operating voltage
24 V DC
- Max. operating voltage
28 V DC
- Operating current
18 mA
- Recess diameter
8 mm
- Head Ø
9.5 mm
- Case colour
Chrome (glossy)
- Material
Brass
- Material properties
chrome plated
- Mounting type
Screw
IP50
- LED features
Built-in reflector
- Connection
Type C CEE 7/16 plug 2.8 mm
- Min. temperature
-30 °C
- Max. temperature
70 °C
- Content
1 pc(s)
- Moisture Sensitiviy Level (MSL)
1
Documents & Downloads
Datasheet
Datasheet 2435559 Signal Construct SMCP08221 LED indicator light Green 7 V DC Tray
User & Safety Instructions
User & Safety Instructions 2435559 Signal Construct SMCP08221 LED indicator light Green 7 V DC Tray
Description
LED-signal lamp with inner reflector and
LED flat head for front panel mounting.
Delivery scope
Lamp with lower ring and mounting
nut housing: Metal housing bright chrome-plated
With thread M8x0.75mm
Mounting type: Screw fixing
Tightening torque: 100 CN·m
Installation opening: Ø8+0.2 mm
Protection class according to DIN EN 60529: IP50
Connection: 2x flat plug 2.8x0.8 mm
Soldering temperature 250°/3 sec.
Operating voltage:
12/14V, 24/28V DC - red, yellow, green
12/14V, 24/28V DC(AC) - blue, white
The current consumption/brightness for alternating
voltage is about 50% compared to DC operation
reduced.
This text is machine translated.
LED flat head for front panel mounting.
Delivery scope
Lamp with lower ring and mounting
nut housing: Metal housing bright chrome-plated
With thread M8x0.75mm
Mounting type: Screw fixing
Tightening torque: 100 CN·m
Installation opening: Ø8+0.2 mm
Protection class according to DIN EN 60529: IP50
Connection: 2x flat plug 2.8x0.8 mm
Soldering temperature 250°/3 sec.
Operating voltage:
12/14V, 24/28V DC - red, yellow, green
12/14V, 24/28V DC(AC) - blue, white
The current consumption/brightness for alternating
voltage is about 50% compared to DC operation
reduced.
This text is machine translated.
Scope of delivery
- Incl. attachment material































