• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SMFE30222 LED indicator light (multi-colour) Red, Green 12 V DC 180 mcd, 470 mcd

Product type
LED indicator light (multi-colour)
Operating voltage
12 V DC
Operating current
16 mA
18 mA
Recess diameter
30 mm
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED indicator lamps with 2 color LED

  • Common Cathode
  • This text is machine translated.

Our service for you

  • Symbol image for Signal Construct SMFE30222 LED indicator light (multi-colour) Red, Green 12 V DC 180 mcd, 470 mcd

Technical specifications

  • Luminous flux (phi): (red/green) 0.82/2.6 lm
  • Common Cathode
Product type

LED indicator light (multi-colour)

Type

SMFE 30222

Factory colour

Red

Green

Operating voltage

12 V DC

Operating current

16 mA

18 mA

Recess diameter

30 mm

Case colour

Silver

Material

Brass

Polyamide 6.6

Mounting type

Screw

IP67

Light intensity I(V)

180 mcd

470 mcd

Radiation angle

120°

LED features

multicolour

splashproof

Connection

Type C CEE 7/16 plug 2.8 mm

60000 h

Min. temperature

-30 °C

Max. temperature

85 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 394614 Signal Construct SMFE30222 LED indicator light (multi-colour) Red, Green 12 V DC 180 mcd, 470 mcd

Conformity certificate

Conformity certificate 394614 Signal Construct SMFE30222 LED indicator light (multi-colour) Red, Green 12 V DC 180 mcd, 470 mcd

Description

LED indicator lamps with 2-colored LED and frosted light surface for optimal on/off contrast. The control of the two anodes is the mixed color amber. IP67 housing matt chrome-plated screw fixing M 30 x 1.5 mm.

This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)