Image similar
LED indicator light (multi-colour)
SMFK 30222
Red
Green
12 V DC
12 - 14 V DC
12 V DC
14 V DC
17 mA
18 mA
30 mm
30 mm
14 mm
Chrome
Brass
matt chrome plating
Screw and union
IP67
160°
splashproof
Type C CEE 7/16 plug 2.8 mm
(Ø x H) 34 mm x 19 mm
19 mm
34 mm
60000 h
-30 °C
+75 °C
Yes
Frosted
1 pc(s)
Datasheet 1646998 Signal Construct SMFK30222 LED indicator light (multi-colour) Red, Green 12 V DC