• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SMFK30224 LED indicator light (multi-colour) Red, Green 24 V DC

Image similar
Product type
LED indicator light (multi-colour)
Operating voltage
24 V DC
Operating current
15 mA
6.50 mA
Recess diameter
30 mm
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED indicator lamp diameter 30 mm red/green

  • Common Anode

Our service for you

Technical specifications

  • Common Anode
Product type

LED indicator light (multi-colour)

Type

SMFK 30224

Factory colour

Red

Green

Operating voltage

24 V DC

Operating voltage

24 - 28 V DC

Min. operating voltage

24 V DC

Max. operating voltage

28 V DC

Operating current

15 mA

6.50 mA

Recess diameter

30 mm

Head Ø

30 mm

Front panel thickness

14 mm

Case colour

Chrome

Material

Brass

Material properties

matt chrome plating

Mounting type

Screw and union

IP67

Radiation angle

160°

LED features

splashproof

Connection

Type C CEE 7/16 plug 2.8 mm

Dim

(Ø x H) 34 mm x 19 mm

Height

19 mm

(Ø)

34 mm

60000 h

Min. temperature

-30 °C

Max. temperature

+75 °C

RoHS-compliant

Yes

Type (LEDs)

Frosted

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1646999 Signal Construct SMFK30224 LED indicator light (multi-colour) Red, Green 24 V DC

Description

LED indicator lamps with 2-colored LED and frosted light surface for optimal on/off contrast. The control of both the cathode results in the mixed color amber. IP67 housing matt chrome-plated screw fixing M 30 x 1.5 mm.

This text is machine translated.

Scope of delivery

  • With a sealing washer and fixing nut.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)