Image similar
LED indicator light
SMFL 22414
Blue
24 V DC
24 - 28 V DC
24 V DC
28 V DC
15 mA
22 mm
9.70 mm
Silver
Brass
matt chrome plating
Screw and union
IP67
splashproof
Type C CEE 7/16 plug 2.8 mm
(Ø x H) 25 mm x 12 mm
12 mm
25 mm
60000 h
-30 °C
+75 °C
Yes
1 pc(s)
Datasheet 1646987 Signal Construct SMFL22414 LED indicator light Blue 24 V DC