
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
LED 22 mm dia. Indicator Lamp
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SMFL 22612
- Factory colour
White
- Operating voltage
12 V DC
- Operating voltage
12 - 14 V DC
- Min. operating voltage
12 V DC
- Max. operating voltage
14 V DC
- Operating current
31 mA
- Recess diameter
22 mm
- Front panel thickness
9.70 mm
- Case colour
Silver
- Material
Brass
- Material properties
matt chrome plating
- Mounting type
Screw and union
IP67
- LED features
splashproof
- Connection
Type C CEE 7/16 plug 2.8 mm
- Dim
(Ø x H) 25 mm x 12 mm
- Height
12 mm
- (Ø)
25 mm
60000 h
- Min. temperature
-30 °C
- Max. temperature
+75 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1646988 Signal Construct SMFL22612 LED indicator light White 12 V DC
Description
Scope of delivery
- With Unerlegring, sealing washer and fixing nut.
- This text is machine translated.





















