
Highlights & Details
LED indicator lamp diameter 30 mm
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SMFL 30722
- Factory colour
Green
- Operating voltage
12 V DC
14 V AC
- Operating voltage
12, 14 V DC, V AC (max)
- Max. operating voltage
12 V DC
14 V AC
- Operating current
18 mA
- Recess diameter
30 mm
- Front panel thickness
14 mm
- Case colour
Silver
- Material
Brass
- Material properties
matt chrome plating
- Mounting type
Screw and union
IP67
- Light intensity I(V)
160 mcd
- Radiation angle
160°
- LED features
splashproof
- Connection
Type C CEE 7/16 plug 2.8 mm
- Dim
(Ø x H) 34 mm x 19 mm
- Height
19 mm
- (Ø)
34 mm
60000 h
- Min. temperature
-30 °C
- Max. temperature
+75 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1647008 Signal Construct SMFL30722 LED indicator light Green 12 V DC, 14 V AC 160 mcd
Datasheet 1647008 Signal Construct SMFL30722 LED indicator light Green 12 V DC, 14 V AC 160 mcd
Description
Scope of delivery
- With a sealing washer and fixing nut.
- This text is machine translated.





















