• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SMLD 08014 LED indicator light Red 24 V DC 17 mA 120 mcd

Image similar
Product type
LED indicator light
Operating voltage
24 V DC
Operating current
17 mA
Recess diameter
8.2 mm
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

314 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 11.99
-46 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct SMLD 08014 LED indicator light Red 24 V DC 17 mA 120 mcd

Our service for you

  • Symbol image for Signal Construct SMLD 08014 LED indicator light Red 24 V DC 17 mA 120 mcd

Technical specifications

  • M8 x 0.75 screw
Product type

LED indicator light

Type

SMLD 08014

Factory colour

Red

Operating voltage

24 V DC

Operating current

17 mA

Recess diameter

8.2 mm

Head Ø

13 mm

Head height

6.6 mm

Case colour

Red

Material

Brass

Mounting type

Screw

IP67

Light intensity I(V)

120 mcd

Wavelength

625 nm

Radiation angle

25°

LED features

splashproof

Connection

Type C CEE 7/16 plug 2.8 mm

Min. temperature

-30 °C

Max. temperature

85 °C

RoHS-compliant

Yes

Type

Splash-proof

Content

1 pc(s)

Radiation angle

25°

Operating current

17 mA

Operating temperature

-30 - +85 °C

Operating voltage

24 V

Documents & Downloads

Datasheet

Datasheet 150697 Signal Construct SMLD 08014 LED indicator light Red 24 V DC 17 mA 120 mcd

Conformity certificate

Conformity certificate 150697 Signal Construct SMLD 08014 LED indicator light Red 24 V DC 17 mA 120 mcd

Description

With inbuilt series resistor. Glass lens sealed from the reflector with an O ring.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)