• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SMLU 08614 LED indicator light White 24 V DC, 24 V AC 15 mA 22000 mcd

Image similar
Product type
LED indicator light
Operating voltage
24 V DC
24 V AC
Operating current
15 mA
Recess diameter
8.2 mm
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 12.99
-42 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct SMLU 08614 LED indicator light White 24 V DC, 24 V AC 15 mA 22000 mcd

Our service for you

  • Symbol image for Signal Construct SMLU 08614 LED indicator light White 24 V DC, 24 V AC 15 mA 22000 mcd

Technical specifications

  • Colour coordinates: X = 0.25 - 0.37/Y = 0.205 - 0.375
  • M8 x 0.75 screw
Product type

LED indicator light

Type

SMLU 08614

Factory colour

White

Operating voltage

24 V DC

24 V AC

Operating current

15 mA

Recess diameter

8.2 mm

Head Ø

13 mm

Head height

6.6 mm

Case colour

Chrome

Material

Brass

Material properties

shiny

Mounting type

Screw

IP67

Light intensity I(V)

22000 mcd

Colour coordinates

X=0.25 – 0.37/Y=0.205 – 0.375

Radiation angle

23°

LED features

splashproof

Connection

Type C CEE 7/16 plug 2.8 mm

Min. temperature

-30 °C

Max. temperature

85 °C

RoHS-compliant

Yes

Type

Splash-proof

Content

1 pc(s)

Radiation angle

23°

Operating current

15 mA

Operating temperature

-30 - +85 °C

Operating voltage

24 V

Documents & Downloads

Datasheet

Datasheet 150749 Signal Construct SMLU 08614 LED indicator light White 24 V DC, 24 V AC 15 mA 22000 mcd

Conformity certificate

Conformity certificate 150749 Signal Construct SMLU 08614 LED indicator light White 24 V DC, 24 V AC 15 mA 22000 mcd

Description

With inbuilt series resistor. Glass lens sealed from the reflector with an O ring.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)