
Number
Total (€ 4.79 / piece)
€ 8.99
-47 %
€ 4.79
incl. VAT
14-day return policy included
Highlights & Details
Signal Construct SMQD08424 LED indicator light Blue 24 V DC 250 mcd
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SMQD08424
- Factory colour
Blue
- Operating voltage
24 V DC
- Operating current
17 mA
- Recess diameter
8 mm
- Head Ø
9.5 mm
- Case colour
Blue
- Mounting type
Screw
- Light intensity I(V)
250 mcd
- LED features
External reflector
- Connection
Type C CEE 7/16 plug 2.8 mm
- Length
40 mm
60000 h
- Min. temperature
-35 °C
- Max. temperature
75 °C
- RoHS-compliant
Yes
- Type
External reflector
- Content
1 pc(s)
- Temperature range
-35 - +75 °C
- Operating voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 149616 Signal Construct SMQD08424 LED indicator light Blue 24 V DC 250 mcd
Conformity certificate
Conformity certificate 149616 Signal Construct SMQD08424 LED indicator light Blue 24 V DC 250 mcd
Description
LED indicator for direct operation on the given nominal voltage. The series resistor required with standard LEDs is already inbuilt into the housing making standard wiring superfluous. And the chrome-plated brass housing, the wide working temperature range and long life make it incredibly versatile. Connection is by means of fast-on connections or soldering.
Scope of delivery
- Complete with fixing nut and washer





















