
Highlights & Details
Signal Construct SMTD06404 LED indicator light Blue 24 V DC
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SMTD06404
- Factory colour
Blue
- Operating voltage
24 V DC
- Operating voltage
20 - 28 V DC
- Min. operating voltage
20 V DC
- Max. operating voltage
28 V DC
- Operating current
15 mA
- Recess diameter
6.2 mm
- Mounting depth
21 mm
- Head Ø
7 mm
- Head height
1.5 mm
- Case colour
Blue
- Mounting type
Screw
- LED features
Built-in reflector
- Connection
Solder lug
- RoHS-compliant
Yes
- Type
Matt chrome, internal reflector
- Content
1 pc(s)
- Operating voltage
20 - 28 V DC
Documents & Downloads
Datasheet
Datasheet 150655 Signal Construct SMTD06404 LED indicator light Blue 24 V DC
User & Safety Instructions
User & Safety Instructions 150655 Signal Construct SMTD06404 LED indicator light Blue 24 V DC
Conformity certificate
Conformity certificate 150655 Signal Construct SMTD06404 LED indicator light Blue 24 V DC






















