• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SMZD08622 LED indicator light White 12 V DC 250 mcd

Image similar
Product type
LED indicator light
Operating voltage
12 V DC
Operating current
17 mA
Recess diameter
8 mm
Light intensity I(V)
250 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 7.99
-40 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct SMZD08622 LED indicator light White 12 V DC 250 mcd

Our service for you

Technical specifications

Product type

LED indicator light

Type

SMZD08622

Factory colour

White

Operating voltage

12 V DC

Operating current

17 mA

Recess diameter

8 mm

Head Ø

9.5 mm

Case colour

White

Material

Brass

Material properties

chrome plated

Mounting type

Screw

Light intensity I(V)

250 mcd

LED features

Built-in reflector

Connection

Type C CEE 7/16 plug 2.8 mm

Length

40 mm

min 60000 h

Min. temperature

-35 °C

Max. temperature

75 °C

RoHS-compliant

Yes

Type (LEDs)

White

Type

Internal reflector

Content

1 pc(s)

Temperature range

-35 - +75 °C

Operating voltage

12 V DC

Documents & Downloads

Datasheet

Datasheet 150491 Signal Construct SMZD08622 LED indicator light White 12 V DC 250 mcd

Description

LED indicator for direct operation on the given nominal voltage. The series resistor required with standard LEDs is already inbuilt into the housing making standard wiring superfluous. And the chrome-plated brass housing, the wide working temperature range and long life make it incredibly versatile. Connection is by means of fast-on connections or soldering.

Scope of delivery

  • Complete with fixing nut and washer

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)