
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED indicator light
SMZS 060
Red
2 V
25 mA
6.2 mm
Red
Screw
4 mcd
Built-in reflector
LED 3 mm
Soldering
Yes
3 mm LED, inner reflector
1 pc(s)
-
-
Datasheet 727482 Signal Construct SMZS 060 ROT LED indicator light Red 2 V - 25 mA 4 mcd