
Number
Technical specifications
- Packaging type
Tray
- Product type
LED indicator light
- Factory colour
Red, green, blue,
- Operating voltage
24 V DC
- Operating voltage
220, 120 - 240, 135 V AC, V DC
- Min. operating voltage
220 V AC
120 V DC
- Max. operating voltage
240 V AC
135 V DC
- Operating current
6.7 mA
7.6 mA
6.5 mA
- Recess diameter
8 mm
- Head Ø
10 mm
- Case colour
Chrome (glossy)
- Material
Brass
- Material properties
chrome plated
- Mounting type
Screw
IP67
- LED features
multicolour
- Connection
Open cable end
- Dim
(Ø) 8 mm
- (Ø)
8 mm
- Min. temperature
-30 °C
- Max. temperature
70 °C
- Content
1 pc(s)
- Moisture Sensitiviy Level (MSL)
1
Documents & Downloads
Datasheet
Datasheet 2435561 Signal Construct SWBM08954L020 LED indicator light Red, green, blue, 24 V DC Tray
User & Safety Instructions
User & Safety Instructions 2435561 Signal Construct SWBM08954L020 LED indicator light Red, green, blue, 24 V DC Tray
Description
Front panel installation with RGB LED. Casing: Bright chrome-plated with
Thread M8x0.75mm
Mounting type: Screw fixing
Tightening torque: 40 CN·m
Installation opening: Ø8+0.2 mm
Protection class according to DIN EN 60529: IP67
Connection: Wire LiY-T 0,22mm², L=20 cm
Insulation ends: Stripped approx. 6 mm
Color of insulation: Red(-) LED RED,
Green(-) LED GREEN, blue(-) LED BLUE,
Black(+) common anode
Operating voltage 12V DC
Scope of delivery: Lamp with lower ring,
Sealing washer and fixing nut
This text is machine translated.











