• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SWBU14624A LED indicator light White 24 V DC/AC Tray

1/2
Image similar
Packaging type
Tray
Product type
LED indicator light
Operating voltage
24 V DC/AC
Operating current
15 mA
Recess diameter
14 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tray

Product type

LED indicator light

Factory colour

White

Operating voltage

24 V DC/AC

Operating voltage

24 - 28 V DC/AC

Min. operating voltage

24 V DC/AC

Max. operating voltage

28 V DC/AC

Operating current

15 mA

Recess diameter

14 mm

Head Ø

16 mm

Case colour

Chrome (glossy)

Material

Brass

Material properties

chrome plated

Mounting type

Screw

IP67

LED features

Built-in reflector

Connection

Type C CEE 7/16 plug 2.8 mm

Dim

(Ø) 14 mm

(Ø)

14 mm

Min. temperature

-30 °C

Max. temperature

70 °C

Content

1 pc(s)

Moisture Sensitiviy Level (MSL)

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2435568 Signal Construct SWBU14624A LED indicator light White 24 V DC/AC Tray

User & Safety Instructions

User & Safety Instructions 2435568 Signal Construct SWBU14624A LED indicator light White 24 V DC/AC Tray

Description

LED indicator light with internal reflector.
Front-side protected according to IP67 im
Built-in condition.
Delivery scope
Light with sealing washer, mounting
nut and lower ring, as well as additional
Touch protection sleeve for 230V types. Casing: Metal casing bright chrome-plated
With thread M14x1mm
Mounting type: Screw fixing
Tightening torque: 40 CN·m
Installation opening: Ø14+0.2 mm
Protection class according to DIN EN 60529: IP67 (front side)
Connection: 2x flat plug 2.8x0.8 mm
Soldering temperature 250°/3 sec.
OPERATING VOLTAGE 12/14V DC (AC)
24/28V DC (AC)
230V AC
The current consumption/brightness at 12V/24V
Alternating voltage is compared to DC operation
reduced by approx. 50%.

This text is machine translated.

Scope of delivery

  • Incl. attachment material

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)