Datasheet 3793946 Signify 74961300 LED tube EEC D (A - G) T5 26 W 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3793946 Signify 74961300 LED tube EEC D (A - G) T5 26 W 1 pc(s)
Description
LED tube Philips Master LED tube T5 HO, LED alternative for fluorescent lamp Philips TL5 HO 49W and OSRAM Lumilux T5 HO 49W, connection at EVG, length 1449mm, 3900lm, color temperature 6500K, power 26W, color rendering index CR80, average service life 60000h, energy efficiency class D, socket G5, 200° beam angle, material glass, dimmable, please check compatibility list, photobiological safety according to EN 62471 RG0, SDCM
This text is machine translated.
Description
LED tube Philips Master LED tube T5 HO, LED alternative for fluorescent lamp Philips TL5 HO 49W and OSRAM Lumilux T5 HO 49W, connection at EVG, length 1449mm, 3900lm, color temperature 6500K, power 26W, color rendering index CR80, average service life 60000h, energy efficiency class D, socket G5, 200° beam angle, material glass, dimmable, please check compatibility list, photobiological safety according to EN 62471 RG0, SDCM