• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva HG-E 290 Home canning/hot beverage maker Overheat protection, with handle, with tap, stepless thermostat Steel

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silva HG-E 290 hot drinks and insertion machine

  • Power: 1800 watts
  • Volume: 29 liters
  • Capacity: 23.5 liters
  • Temperature control range 40 – 110°C with thermostat

Technical specifications

Factory colour

Steel

Product type

Home canning/hot beverage maker

1800 W

Kitchen appliances features

Overheat protection

with handle

with tap

stepless thermostat

Weight

5.93 kg

Width

46 cm

Height

44.3 cm

Depth

42.3 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593477 Silva HG-E 290 Home canning/hot beverage maker Overheat protection, with handle, with tap, stepless thermostat Steel

Description

Whether it's for punch, mulled wine or as a large pot for soup, stew and goulash – this machine is a real all-rounder in the kitchen. With a volume of 29 liters it is also suitable
Perfect for cooking fruit, vegetables or jam. Thanks to thermostat, tap and insert rust, it is flexible, powerful and easy to use.

This text is machine translated.