• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar RK-6138 Steam cooker with display, Rice cooker function, Non-stick coating, with graduated beaker, Timer functio

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

TriStar RK-6138 Digital Rice and Steam Cooking

  • With digital time switch
  • Stainless steel
  • 7 pre-programd functions

Technical specifications

Factory colour

Steel

Product type

Steam cooker

900 W

Kitchen appliances features

with display

Rice cooker function

Non-stick coating

with graduated beaker

Timer function

UKCA

yes

Description

Beautiful digital rice and multi-cooker with 2.2 l capacity. 7 pre-programd functions for perfect rice and many other dishes like cake, soup, yogurt and steamed dishes! Includes timer and keep-warm function.

This text is machine translated.

Features

  • 2.2 l capacity
  • Housing material: Stainless steel
  • Heater
  • dry cooking protection
  • Digital timer
  • Measuring Jugs
  • Spoon
  • On/off switch
  • Non-slip stand.

Scope of delivery

  • TriStar steam cooker/rice cooker
  • User manual