User & Safety Instructions 1873323 Silva Homeline 510020 IR short-wave radiator 1800 W Silver (matt), Black
Description
With the infrared shortwave spotlight, you will receive immediately heat, such as from the sun. No energy losses in the outdoor area as the air is warmed up with. As in the case of the solar radiation will be taken by the infrared radiation objects directly heated. The heater is weather-resistant and therefore suitable for use outdoors - even in the rain. Pleasant warmth within seconds. Infrared rays are for the human body harmless and lead to quick heat for the outside world - without heating up phase. Accurately and cost-effective.
This text is machine translated.
Features
Adjustable power
Aluminum frame and reflector, stainless steel, powder-coated base plate
Heizarm (102cm) can be aligned vertically or horizontally safety lock
IP34 splash protection
Anti-tilt safety
Height adjustable
With 2 wheels
Carbon fiber heating tubes
Scope of delivery
Infrarorstrahler
User manual.
Description
With the infrared shortwave spotlight, you will receive immediately heat, such as from the sun. No energy losses in the outdoor area as the air is warmed up with. As in the case of the solar radiation will be taken by the infrared radiation objects directly heated. The heater is weather-resistant and therefore suitable for use outdoors - even in the rain. Pleasant warmth within seconds. Infrared rays are for the human body harmless and lead to quick heat for the outside world - without heating up phase. Accurately and cost-effective.
This text is machine translated.
Features
Adjustable power
Aluminum frame and reflector, stainless steel, powder-coated base plate
Heizarm (102cm) can be aligned vertically or horizontally safety lock