• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Homeline 510021 IR short-wave radiator 1500 W Silver (matt)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 105.00
-22 %
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Infrared Shortwave Spotlight basic

  • Cable length: 1,8 m
  • Incl. tilting bracket for wall mounting
  • Cord switch with cord
  • IP55 splash protection

Technical specifications

Product type

IR short-wave radiator

Operating voltage

230 V

Switching stages

1

1500 W

IP55

Factory colour

Silver (matt)

Dim

(L x W x H) 170 x 460 x 100 mm

Weight

1.36 kg

Feed length

1.8 m

Width

460 mm

Height

100 mm

Length

170 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1873320 Silva Homeline 510021 IR short-wave radiator 1500 W Silver (matt)

Conformity certificate

Conformity certificate 1873320 Silva Homeline 510021 IR short-wave radiator 1500 W Silver (matt)

Description

With the infrared shortwave spotlight, you will receive immediately heat, such as from the sun. No energy losses in the outdoor area as the air is warmed up with. As in the case of the solar radiation will be taken by the infrared radiation objects directly heated. The heater is weather-resistant and therefore suitable for use outdoors - even in the rain. Pleasant warmth within seconds. Infrared rays are for the human body harmless and lead to quick heat for the outside world - without heating up phase. Accurately and cost-effective.

This text is machine translated.

Scope of delivery

  • Infrared emitter (incl. wall bracket)
  • User manual.

More interesting products

(*All information is plus legal VAT)