• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Homeline MW-G 20.5 schw Microwave Black 700 W Grill function

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microwave with grill MW-G 20.5

  • Microwave 700 W
  • 1000 Watt Grill
  • 20 l cooking chamber
  • This text is machine translated.

Technical specifications

Product type

Microwave

Volume

20 l

Power (grill)

1000 W

Power (microwave)

700 W

Kitchen appliances features

Grill function

Factory colour

Black

Dim
Operating voltage

230V / 50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1562183 Silva Homeline MW-G 20.5 schw Microwave Black 700 W Grill function

Information

Information 1562183 Silva Homeline MW-G 20.5 schw Microwave Black 700 W Grill function

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • 5 power levels
  • 35-min-Timer
  • Auftaufunktion
  • Acoustic Endsignal
  • Turntable.

Scope of delivery

  • Microwave
  • User manual