• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva MW-C 25.2 Microwave Black 700 W without turntable

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Microwave MW-C 25.2

  • 700 W, 20 L, ceramic bottom, black

Technical specifications

Product type

Microwave

Volume

20 l

Power (microwave)

700 W

Width

45.5 cm

Kitchen appliances features

without turntable

Factory colour

Black

Height

26.8 cm

Depth

35.8 cm

Dim

(W x H x D) 45.5 x 26.8 x 35.8 cm

Weight

11.34 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593469 Silva MW-C 25.2 Microwave Black 700 W without turntable

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)