• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silver steel shaft Reely (Ø x L) 10 mm x 50 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 18.98)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Silver steel shaft

Dim

(Ø x L) 10 mm x 50 cm

Length

50 cm

(Ø)

10 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 237210 Silver steel shaft Reely (Ø x L) 10 mm x 50 cm

User & Safety Instructions

User & Safety Instructions 237210 Silver steel shaft Reely (Ø x L) 10 mm x 50 cm

Description

Silver steel, for building drives, can be used as an axle or for similar purposes. Suitable shaft retaining rings can be found on the Internet.

This text is machine translated.

Features

  • Silver steel, for building drives, can be used as an axle or for similar purposes.

Hints

The length of the shaft may vary by a tolerance of up to +/- 2%.

More interesting products

(*All information is plus legal VAT)