• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silverstone RM52 Casing Black LC compatibility

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Casing

Factory colour

Black

6.4 cm (2.5") internal slots

4

8.9 cm (3.5") internal slots

2

Width

440 mm

Height

220 mm

Depth

605 mm

Weight

11.45 kg

Form factor

ATX

E-ATX

Micro-ATX

Mini-ITX

Wireless charging

No

Dim

(W x H x D) 440 x 220 x 605 mm

Features

LC compatibility

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742833 Silverstone RM52 Casing Black LC compatibility

Description

Silverstone RM52 case
5U rackmount server chassis with two 360 mm fans and liquid cooling compatibility

The Silverstone RM52-504 is a powerful 4U rack mount server and NAS chassis that offers ultimate storage space and premium features. With space for up to 5x 3.5 inch hard drives and a 2.5 inch slot for SSDs, this casing is perfect for extensive data storage and backup requirements.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.