• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Single plug-in bridge FBST 8-PLC GY 2967688 Phoenix Contact

Product type
SSR
Content
50 pc(s)
Industrial packaging
Yes
Length
8 mm
Type
FBST 8-PLC GY
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.12 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single plug-in bridge FBST 8-PLC GY

  • Industrial packaging, pack of 50

Technical specifications

Product type

SSR

Content

50 pc(s)

Industrial packaging

Yes

Length

8 mm

Type

FBST 8-PLC GY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 509464 Single plug-in bridge FBST 8-PLC GY 2967688 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 509464 Single plug-in bridge FBST 8-PLC GY 2967688 Phoenix Contact

Description

Single plug-in bridge, Length: 8 mm, Number of positions: 2, Color: gray

More interesting products

(*All information is plus legal VAT)