• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Single wire seal 963142-2 963142-2 TE Connectivity Content: 1 pc(s)

Product type
Single wire insulation
Manufacturer part #
963142-2
Factory colour
Grey
Content
1 pc(s)
Max. temperature
+130 °C
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10014 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.13 / piece)
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter of contact chamber: 4 mm
  • Material: Silicone
Product type

Single wire insulation

Manufacturer part #

963142-2

Factory colour

Grey

Content

1 pc(s)

Max. temperature

+130 °C

Min. temperature

-40 °C

Type

963142-2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249800 Single wire seal 963142-2 963142-2 TE Connectivity Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)