• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sintron 207253 207253 Equipment case (L x W x H) 430 x 380 x 154 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 100.00
-20 %
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Inenn-Abm. 395 x 320 x 117 mm.
Product type

Equipment case

Material

Polypropylene

Features

+ handle

Shockproof

Dustproof

Factory colour

Black

Dim

(L x W x H) 430 x 380 x 154 mm

Length

430 mm

Width

380 mm

Height

154 mm

Weight

2.9 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1427877 Sintron 207253 207253 Equipment case (L x W x H) 430 x 380 x 154 mm

Information

Information 1427877 Sintron 207253 207253 Equipment case (L x W x H) 430 x 380 x 154 mm

Description

The ideal protection case for your expensive devices and valuables. Protects against moisture (using O-ring seal), dust, vibration and is also impact the with ribbed reinforced external geometry. With handle and pressure compensating valve for easy opening after use in extreme high or temperature.

This text is machine translated.

Features

  • Inner padding with additionally configurable foam cube for exact adaptation to the requirements
  • Housing Material polypropylene, foam polyurethane, color black
  • Volumes: approx. 14.8 l.
  • Outer dimensions: approx. 430 x 380 x 154 mm.

More interesting products

(*All information is plus legal VAT)