• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger Roadinger Transportcase 31000710 Hard case (L x W x H) 485 x 485 x 425 mm

1/9
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Transport case for 4x PAR-56 Spot, long

  • Practical transport case for PAR-56 spotlight

Technical specifications

  • Maximum load 25 kg
  • Wall thickness 7 mm
  • External dimensions (WxDxH) 485 x 485 x 425 mm
  • Total internal dimensions (WxDxH): 445 x 445 x 390 mm
  • Inner dimensions of device compartment (WxDxH): 215 x 215 x 390 mm
  • Weight: 10 kg
Product type

Hard case

Material

Aluminium

Wood

Features

Shockproof

+ handle

Factory colour

Black

Silver

Max. load capacity

50 kg

Dim

(L x W x H) 485 x 485 x 425 mm

Length

485 mm

Width

485 mm

Height

425 mm

Weight

9.8 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313826 Roadinger Roadinger Transportcase 31000710 Hard case (L x W x H) 485 x 485 x 425 mm

Description

Practical transport case for PAR-56 spotlight · Interior divided for four headlight PAR-56 Short or Long · Interior layout can be removed so that the case can be used as a universal transport case · Extra high for the transport of headlights in short version with mounted hooks · High-quality processing with 7 mm multi-layered glued birch multiplex wood, dark brown laminated · Aluminum profile frame (30 mm) with rounded corners · Foam-padded interior · Three-sided, medium-sized steel ball corners · 2 locking hinges · 1 high-quality butterfly lock · 2 Case folding handles · Suitable for short versions of PAR-56 headlights with hooks: 42000800, 42000802, 42000810, 42000812, 51913620, 51913625, 51913624, 51913628, 42000410, 42000420, 42000825, 42000826, 51913618, 51913619 · Alternatively for long versions without hooks: 42000761, 42000550, 42000552, 42000580, 42000582, 42000600, 42000602, 42000760, 42001003, 42001005

This text is machine translated.

More interesting products

(*All information is plus legal VAT)