• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sintron 206352 206352 Equipment case (L x W x H) 210 x 167 x 90 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Inner dimensions: 18 x 12 x 6.5 cm
Product type

Equipment case

Material

Aluminium

Wood

Features

+ handle

Factory colour

Black

Dim

(L x W x H) 210 x 167 x 90 mm

Length

210 mm

Width

167 mm

Height

90 mm

Weight

560 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 312510 Sintron 206352 206352 Equipment case (L x W x H) 210 x 167 x 90 mm

Description

The ideal protection case for your expensive devices and valuables. Protects against moisture (using O-ring seal), dust, vibration and is also impact the with ribbed reinforced external geometry. With handle and pressure compensating valve for easy opening after use in extreme high or temperature.

This text is machine translated.

Features

  • Inner padding with additionally configurable foam cube for exact adaptation to the request. Housing Material polypropylene, foam polyurethane, color black
  • Volumes: approx. 1.7 l.

More interesting products

(*All information is plus legal VAT)