• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sintron M 206353 Equipment case (L x W x H) 330 x 280 x 120 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Inner dim.: 300 x 220 x 90 mm.
Product type

Equipment case

Material

Aluminium

Wood

Features

+ handle

Factory colour

Black

Dim

(L x W x H) 330 x 280 x 120 mm

Length

330 mm

Width

280 mm

Height

120 mm

Weight

1.6 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 312511 Sintron M 206353 Equipment case (L x W x H) 330 x 280 x 120 mm

Description

The ideal protection case for your expensive devices and valuables. Protects against moisture (using O-ring seal), dust, vibration and is also impact the with ribbed reinforced external geometry. With handle and pressure compensating valve for easy opening after use in extreme high or temperature.

This text is machine translated.

Features

  • Inner padding with additionally configurable foam cube for exact adaptation to the requirements
  • Housing Material polypropylene, foam polyurethane, color black
  • Volumes: approx. 5.9 l.

More interesting products

(*All information is plus legal VAT)