• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive 10076 Acoustic foam (L x W x H) 90 x 40 x 2 cm Polyurethane

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 24.06)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Acoustic eggbox foam

  • 3 pieces
  • For damping and improving the acoustics

Technical specifications

Product type

Acoustic foam

Factory colour

Grey

Height

2 cm

Length

90 cm

Width

40 cm

Dim

(L x W x H) 90 x 40 x 2 cm

Content

3 pc(s)

Material

Polyurethane

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 371011 Sinuslive 10076 Acoustic foam (L x W x H) 90 x 40 x 2 cm Polyurethane

Description

For acoustic and decorative applications. Suitable for damping of boxes, casing subwoofers and luggage compartment.

More interesting products

(*All information is plus legal VAT)