• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic 8070265R Acoustic foam (L x W x H) 50 x 50 x 5 cm

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 123.98)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Acoustic foam

Factory colour

Black

Height

5 cm

Length

50 cm

Width

50 cm

Dim

(L x W x H) 50 x 50 x 5 cm

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025459 Omnitronic 8070265R Acoustic foam (L x W x H) 50 x 50 x 5 cm

Description

Omnitronic acoustic foam pyramid 50mm, 50x50cm - 2x pack.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)